



REM10-0512S/C | |
|---|---|
DigiKey Part Number | REM10-0512S/C-ND |
Manufacturer | |
Manufacturer Product Number | REM10-0512S/C |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM10-0512S/C Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 830mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.518.11429 | kr.3,626.80 |
| Unit Price without VAT: | kr.518.11429 |
|---|---|
| Unit Price with VAT: | kr.647.64286 |

