REDIN60-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 580
Unit Price: kr.128.70000
Datasheet
AC DIN Rail Power Supply 1 Output 12V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 5A
RECOM Power AC/DC DIN‐Rail Power Supplies | Digi-Key Daily
REDIN DIN Rail mounted Power Supplies

REDIN60-12

DigiKey Part Number
945-2295-ND
Manufacturer
Manufacturer Product Number
REDIN60-12
Description
AC/DC DIN RAIL SUPPLY 12V 60W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 5A
Datasheet
 Datasheet
EDA/CAD Models
REDIN60-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
60W
Voltage - Isolation
3.75 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.98" L x 1.78" W x 3.62" H (101.2mm x 45.1mm x 92.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes