AC DIN Rail Power Supply 1 Output 12V 3.75A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 3.75A
RECOM Power AC/DC DIN‐Rail Power Supplies | Digi-Key Daily
REDIN DIN Rail mounted Power Supplies

REDIN45-12

DigiKey Part Number
945-2293-ND
Manufacturer
Manufacturer Product Number
REDIN45-12
Description
AC/DC DIN RAIL SUPPLY 12V 45W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 3.75A
Datasheet
 Datasheet
EDA/CAD Models
REDIN45-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.75A
Power (Watts)
45W
Voltage - Isolation
3.75 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.98" L x 1.78" W x 3.62" H (101.2mm x 45.1mm x 92.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.297.09000kr.297.09
Manufacturers Standard Package
Unit Price without VAT:kr.297.09000
Unit Price with VAT:kr.371.36250