


REC7.5-2412SRW/H1/A/M | |
|---|---|
DigiKey Part Number | REC7.5-2412SRW/H1/A/M-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2412SRW/H1/A/M |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2412SRW/H1/A/M Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 625mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCW08B-12 | MEAN WELL USA Inc. | 3 | 1866-4366-ND | kr.84.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.173.20867 | kr.2,598.13 |
| Unit Price without VAT: | kr.173.20867 |
|---|---|
| Unit Price with VAT: | kr.216.51084 |


