



REC7.5-1205SRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-1493-5-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-1205SRW/H2/A/M |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-1205SRW/H2/A/M Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.30000 | kr.188.30 |
| 5 | kr.181.31200 | kr.906.56 |
| 10 | kr.178.37000 | kr.1,783.70 |
| 25 | kr.174.55040 | kr.4,363.76 |
| 50 | kr.171.71120 | kr.8,585.56 |
| 100 | kr.168.91540 | kr.16,891.54 |
| 250 | kr.165.28304 | kr.41,320.76 |
| Unit Price without VAT: | kr.188.30000 |
|---|---|
| Unit Price with VAT: | kr.235.37500 |

