


REC5-4809SRWZ/H4/C/SMD | |
|---|---|
DigiKey Part Number | REC5-4809SRWZ/H4/C/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC5-4809SRWZ/H4/C/SMD |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 556mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4809SRWZ/H4/C/SMD Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 556mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.196.15133 | kr.2,942.27 |
| Unit Price without VAT: | kr.196.15133 |
|---|---|
| Unit Price with VAT: | kr.245.18916 |

