


REC5-4809SRW/H2/A/M/SMD/CTRL-R | |
|---|---|
DigiKey Part Number | 945-REC5-4809SRW/H2/A/M/SMD/CTRL-RTR-ND - Tape & Reel (TR) 945-REC5-4809SRW/H2/A/M/SMD/CTRL-RCT-ND - Cut Tape (CT) 945-REC5-4809SRW/H2/A/M/SMD/CTRL-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC5-4809SRW/H2/A/M/SMD/CTRL-R |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 556mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4809SRW/H2/A/M/SMD/CTRL-R Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 556mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.178.28330 | kr.17,828.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.01000 | kr.190.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.71000 | kr.199.71 |
| Unit Price without VAT: | kr.190.01000 |
|---|---|
| Unit Price with VAT: | kr.237.51250 |

