


REC5-243.3SRW/H2/A | |
---|---|
DigiKey Part Number | 945-1869-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-243.3SRW/H2/A |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-243.3SRW/H2/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.160.96000 | kr.160.96 |
5 | kr.154.97000 | kr.774.85 |
10 | kr.152.46100 | kr.1,524.61 |
25 | kr.149.19680 | kr.3,729.92 |
50 | kr.146.77120 | kr.7,338.56 |
100 | kr.144.38210 | kr.14,438.21 |
250 | kr.141.27820 | kr.35,319.55 |
500 | kr.125.12090 | kr.62,560.45 |
Unit Price without VAT: | kr.160.96000 |
---|---|
Unit Price with VAT: | kr.201.20000 |