


REC5-1215DRW/H/B/M/SMD | |
|---|---|
DigiKey Part Number | REC5-1215DRW/H/B/M/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC5-1215DRW/H/B/M/SMD |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-1215DRW/H/B/M/SMD Models |
Category | Current - Output (Max) 170mA, 170mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.182.74867 | kr.2,741.23 |
| Unit Price without VAT: | kr.182.74867 |
|---|---|
| Unit Price with VAT: | kr.228.43584 |

