Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-1205SRW/H2/C/SMD

DigiKey Part Number
REC5-1205SRW/H2/C/SMD-ND
Manufacturer
Manufacturer Product Number
REC5-1205SRW/H2/C/SMD
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-1205SRW/H2/C/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
15kr.164.24800kr.2,463.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.164.24800
Unit Price with VAT:kr.205.31000