


REC5-1205SRW/H2/A/M/SMD | |
|---|---|
DigiKey Part Number | REC5-1205SRW/H2/A/M/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC5-1205SRW/H2/A/M/SMD |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-1205SRW/H2/A/M/SMD Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.09000 | kr.187.09 |
| 5 | kr.180.17000 | kr.900.85 |
| 10 | kr.177.24100 | kr.1,772.41 |
| 25 | kr.173.44720 | kr.4,336.18 |
| 50 | kr.170.62720 | kr.8,531.36 |
| 100 | kr.167.84770 | kr.16,784.77 |
| 250 | kr.164.23896 | kr.41,059.74 |
| Unit Price without VAT: | kr.187.09000 |
|---|---|
| Unit Price with VAT: | kr.233.86250 |

