Isolated Module DC DC Converter 1 Output 12V 25A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC300H-2412SW

DigiKey Part Number
945-REC300H-2412SW-ND
Manufacturer
Manufacturer Product Number
REC300H-2412SW
Description
300W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC300H-2412SW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1,135.92000kr.1,135.92
5kr.1,093.58800kr.5,467.94
10kr.1,075.80300kr.10,758.03
25kr.1,052.69640kr.26,317.41
50kr.1,035.51800kr.51,775.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,135.92000
Unit Price with VAT:kr.1,419.90000