


REC3-2415SRWZ/H2/A | |
|---|---|
DigiKey Part Number | 945-1857-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2415SRWZ/H2/A |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2415SRWZ/H2/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.74000 | kr.150.74 |
| 5 | kr.145.12600 | kr.725.63 |
| 10 | kr.142.77700 | kr.1,427.77 |
| 25 | kr.139.72240 | kr.3,493.06 |
| 50 | kr.137.45080 | kr.6,872.54 |
| 100 | kr.135.21260 | kr.13,521.26 |
| 250 | kr.132.30628 | kr.33,076.57 |
| 500 | kr.117.00352 | kr.58,501.76 |
| Unit Price without VAT: | kr.150.74000 |
|---|---|
| Unit Price with VAT: | kr.188.42500 |





