


REC3-2415DRW/H4/A | |
|---|---|
DigiKey Part Number | 945-1471-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2415DRW/H4/A |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2415DRW/H4/A Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.66000 | kr.165.66 |
| 5 | kr.159.51400 | kr.797.57 |
| 10 | kr.156.92800 | kr.1,569.28 |
| 25 | kr.153.57000 | kr.3,839.25 |
| 50 | kr.151.07340 | kr.7,553.67 |
| 100 | kr.148.61340 | kr.14,861.34 |
| 250 | kr.145.41932 | kr.36,354.83 |
| 500 | kr.126.29344 | kr.63,146.72 |
| Unit Price without VAT: | kr.165.66000 |
|---|---|
| Unit Price with VAT: | kr.207.07500 |

