



REC3-2409SRW/H/B/M/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC3-2409SRW/H/B/M/SMD-RTR-ND - Tape & Reel (TR) 945-REC3-2409SRW/H/B/M/SMD-RCT-ND - Cut Tape (CT) 945-REC3-2409SRW/H/B/M/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-2409SRW/H/B/M/SMD-R |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 330mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2409SRW/H/B/M/SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.77000 | kr.160.77 |
| 5 | kr.154.76400 | kr.773.82 |
| 10 | kr.152.25600 | kr.1,522.56 |
| 25 | kr.148.99960 | kr.3,724.99 |
| 50 | kr.146.57660 | kr.7,328.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.144.18940 | kr.14,418.94 |
| 200 | kr.141.83870 | kr.28,367.74 |
| 300 | kr.140.48127 | kr.42,144.38 |
| 500 | kr.124.99238 | kr.62,496.19 |
| Unit Price without VAT: | kr.160.77000 |
|---|---|
| Unit Price with VAT: | kr.200.96250 |

