Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC3-2405DRWZ/H6/C/SMD

DigiKey Part Number
REC3-2405DRWZ/H6/C/SMD-ND
Manufacturer
Manufacturer Product Number
REC3-2405DRWZ/H6/C/SMD
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-2405DRWZ/H6/C/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA, 300mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
6 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
9V
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
24-SMD Module, 18 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.203.20000kr.203.20
5kr.195.66600kr.978.33
10kr.192.49500kr.1,924.95
25kr.188.37160kr.4,709.29
50kr.185.30680kr.9,265.34
100kr.182.28890kr.18,228.89
250kr.178.36932kr.44,592.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.203.20000
Unit Price with VAT:kr.254.00000