


REC3-2405DR/H1 | |
|---|---|
DigiKey Part Number | 945-2690-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405DR/H1 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405DR/H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.45000 | kr.128.45 |
| 5 | kr.123.70600 | kr.618.53 |
| 10 | kr.121.70300 | kr.1,217.03 |
| 25 | kr.119.09560 | kr.2,977.39 |
| 50 | kr.117.15940 | kr.5,857.97 |
| 100 | kr.115.25230 | kr.11,525.23 |
| 250 | kr.112.77616 | kr.28,194.04 |
| 500 | kr.110.93554 | kr.55,467.77 |
| Unit Price without VAT: | kr.128.45000 |
|---|---|
| Unit Price with VAT: | kr.160.56250 |

