



REC3-2405DR/H1/M | |
|---|---|
DigiKey Part Number | REC3-2405DR/H1/M-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405DR/H1/M |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405DR/H1/M Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.126.19533 | kr.1,892.93 |
| Unit Price without VAT: | kr.126.19533 |
|---|---|
| Unit Price with VAT: | kr.157.74416 |

