Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC3-1205SRW/H4/C/SMD

DigiKey Part Number
REC3-1205SRW/H4/C/SMD-ND
Manufacturer
Manufacturer Product Number
REC3-1205SRW/H4/C/SMD
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-1205SRW/H4/C/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.165.22000kr.165.22
5kr.159.09600kr.795.48
10kr.156.52200kr.1,565.22
25kr.153.16920kr.3,829.23
50kr.150.67780kr.7,533.89
100kr.148.22480kr.14,822.48
250kr.145.03840kr.36,259.60
500kr.125.97606kr.62,988.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.165.22000
Unit Price with VAT:kr.206.52500