
RCD-24-0.70/W/X2 | |
|---|---|
DigiKey Part Number | 945-1617-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.70/W/X2 |
Description | LED DRIVER CC BUCK 2-35V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.70/W/X2 Models |
Category | Power (Watts) 25 W |
Manufacturer Recom Power | Dimming PWM |
Series | Features Remote On/Off, SCP |
Packaging Bag | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 71°C |
DigiKey Programmable Not Verified | Efficiency 96% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input (Min) 4.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Weight 0.015 lb (6.8 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.62000 | kr.140.62 |
| 5 | kr.128.51200 | kr.642.56 |
| 10 | kr.123.61100 | kr.1,236.11 |
| 25 | kr.117.41680 | kr.2,935.42 |
| 50 | kr.112.93560 | kr.5,646.78 |
| 100 | kr.108.62070 | kr.10,862.07 |
| 250 | kr.103.16396 | kr.25,790.99 |
| 500 | kr.99.21466 | kr.49,607.33 |
| Unit Price without VAT: | kr.140.62000 |
|---|---|
| Unit Price with VAT: | kr.175.77500 |

