
RCD-24-0.35/W/X2 | |
|---|---|
DigiKey Part Number | 945-1615-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.35/W/X2 |
Description | LED DRIVER CC BUCK 2-35V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.35/W/X2 Models |
Category | Power (Watts) 12 W |
Manufacturer Recom Power | Dimming PWM |
Series | Features Remote On/Off, SCP |
Packaging Bag | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Efficiency 96% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input (Min) 4.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Weight 0.015 lb (6.8 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
Current - Output (Max) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.36000 | kr.122.36 |
| 5 | kr.111.82400 | kr.559.12 |
| 10 | kr.107.55800 | kr.1,075.58 |
| 25 | kr.102.17280 | kr.2,554.32 |
| 50 | kr.98.27260 | kr.4,913.63 |
| 100 | kr.94.51860 | kr.9,451.86 |
| 250 | kr.89.77084 | kr.22,442.71 |
| 500 | kr.86.33508 | kr.43,167.54 |
| Unit Price without VAT: | kr.122.36000 |
|---|---|
| Unit Price with VAT: | kr.152.95000 |

