
RBE-038-WH5S-CT | |
|---|---|
DigiKey Part Number | 945-RBE-038-WH5S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RBE-038-WH5S-CT |
Description | PWR / FLYBACK / 36H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 1500VDC |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.283" (7.20mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 40 ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 5 | kr.25.91800 | kr.129.59 |
| 10 | kr.24.92900 | kr.249.29 |
| 25 | kr.23.67880 | kr.591.97 |
| 50 | kr.22.77700 | kr.1,138.85 |
| 250 | kr.22.31680 | kr.5,579.20 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |

