
RBE-023-WB5S-CT | |
|---|---|
DigiKey Part Number | 945-RBE-023-WB5S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RBE-023-WB5S-CT |
Description | PWR / FLYBACK / 11H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 1500VDC |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.453" W (13.00mm x 11.50mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.232" (5.90mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 18 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 5 | kr.24.32000 | kr.121.60 |
| 10 | kr.23.38800 | kr.233.88 |
| 25 | kr.22.21800 | kr.555.45 |
| 50 | kr.21.37220 | kr.1,068.61 |
| 250 | kr.20.85860 | kr.5,214.65 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |

