
| RBD-12-0.35/W | |
|---|---|
| DigiKey Part Number | 945-1636-ND | 
| Manufacturer | |
| Manufacturer Product Number | RBD-12-0.35/W | 
| Description | LED DVR CC BUCK-BOOST 8-40V .5A | 
| Customer Reference | |
| Detailed Description | 350mA 8 ~ 40V Constant Current LED Driver Buck-Boost Topology 1 Output | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RBD-12-0.35/W Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Recom Power | |
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current | |
| Topology | Buck-Boost | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 8V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output | 8 ~ 40V | |
| Current - Output (Max) | 350mA | |
| Power (Watts) | 20 W | |
| Dimming | Analog, PWM | |
| Features | Remote On/Off, OTP, SCP | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 80°C | |
| Efficiency | 90% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | |
| Approval Agency | cULus, EN | |
| Mounting Type | Chassis Mount | |
| Weight | 0.038 lb (17.24 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark