
RB-2405S | |
|---|---|
DigiKey Part Number | 945-1781-5-ND |
Manufacturer | |
Manufacturer Product Number | RB-2405S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-2405S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.46000 | kr.45.46 |
| 5 | kr.43.74600 | kr.218.73 |
| 10 | kr.43.03600 | kr.430.36 |
| 25 | kr.42.11800 | kr.1,052.95 |
| 50 | kr.41.43440 | kr.2,071.72 |
| 100 | kr.40.76110 | kr.4,076.11 |
| 250 | kr.39.88696 | kr.9,971.74 |
| 500 | kr.39.23712 | kr.19,618.56 |
| Unit Price without VAT: | kr.45.46000 |
|---|---|
| Unit Price with VAT: | kr.56.82500 |

