
RB-1205S | |
|---|---|
DigiKey Part Number | 945-1109-ND |
Manufacturer | |
Manufacturer Product Number | RB-1205S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-1205S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.10000 | kr.42.10 |
| 5 | kr.40.51200 | kr.202.56 |
| 10 | kr.39.86000 | kr.398.60 |
| 25 | kr.39.01120 | kr.975.28 |
| 50 | kr.38.37720 | kr.1,918.86 |
| 100 | kr.37.75410 | kr.3,775.41 |
| 250 | kr.36.94420 | kr.9,236.05 |
| 500 | kr.36.34228 | kr.18,171.14 |
| Unit Price without VAT: | kr.42.10000 |
|---|---|
| Unit Price with VAT: | kr.52.62500 |











