
RB-0512D/P | |
|---|---|
DigiKey Part Number | 945-1790-5-ND |
Manufacturer | |
Manufacturer Product Number | RB-0512D/P |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-0512D/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.42000 | kr.47.42 |
| 5 | kr.45.67400 | kr.228.37 |
| 10 | kr.44.93800 | kr.449.38 |
| 25 | kr.43.97920 | kr.1,099.48 |
| 50 | kr.43.26660 | kr.2,163.33 |
| 100 | kr.42.56300 | kr.4,256.30 |
| 250 | kr.41.65024 | kr.10,412.56 |
| 500 | kr.40.97162 | kr.20,485.81 |
| Unit Price without VAT: | kr.47.42000 |
|---|---|
| Unit Price with VAT: | kr.59.27500 |

