500mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACT18-500

DigiKey Part Number
945-3060-ND
Manufacturer
Manufacturer Product Number
RACT18-500
Description
LED SUPPLY CC AC/DC 18W 18-36V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACT18-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
198VAC
Voltage - Input (Max)
264VAC
Voltage - Output
18 ~ 36V
Current - Output (Max)
500mA
Power (Watts)
18 W
Voltage - Isolation
3.75 kV
Dimming
Triac
Features
OCP, OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 50°C
Efficiency
84%
Termination Style
Screw Terminal
Size / Dimension
4.72" L x 1.77" W x 1.10" H (120.0mm x 45.0mm x 28.0mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Weight
0.221 lb (100.24 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.116.00000kr.116.00
5kr.106.01800kr.530.09
10kr.101.98600kr.1,019.86
25kr.96.87680kr.2,421.92
50kr.93.17980kr.4,658.99
100kr.89.62070kr.8,962.07
250kr.85.11956kr.21,279.89
500kr.81.86188kr.40,930.94
Manufacturers Standard Package
Unit Price without VAT:kr.116.00000
Unit Price with VAT:kr.145.00000