New at DigiKey
AC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACPRO1-S240E/48

DigiKey Part Number
945-RACPRO1-S240E/48-ND
Manufacturer
Manufacturer Product Number
RACPRO1-S240E/48
Description
240W AC/DC-CONVERTER / DIN-RAIL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Recom Power
Voltage - Isolation
4 kV
Series
Applications
Laboratory
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
5.47" L x 1.54" W x 4.92" H (139.0mm x 39.0mm x 125.0mm)
AC Voltage - Input
85 ~ 132 VAC, 170 ~ 277 VAC
Approval Agency
CE, cULus, IECEE CB Scheme
Voltage - Output 1
48V
Standard Number
61010-1
Current - Output (Max)
5A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.764.58000kr.764.58
5kr.698.61400kr.3,493.07
10kr.671.98600kr.6,719.86
25kr.638.34880kr.15,958.72
50kr.614.02280kr.30,701.14
100kr.590.62380kr.59,062.38
Manufacturers Standard Package
Unit Price without VAT:kr.764.58000
Unit Price with VAT:kr.955.72500