Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM60-15SK/OF-CTN

DigiKey Part Number
945-RACM60-15SK/OF-CTN-ND
Manufacturer
Manufacturer Product Number
RACM60-15SK/OF-CTN
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM60-15SK/OF-CTN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.09" L x 2.09" W x 1.24" H (78.4mm x 53.0mm x 31.5mm)
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
15V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
4 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.152kr.124.21359kr.143,094.06
Unit Price without VAT:kr.124.21359
Unit Price with VAT:kr.155.26699