RACM40-12SK-OF-CTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM40-24SK/OF

DigiKey Part Number
945-RACM40-24SK/OF-ND
Manufacturer
Manufacturer Product Number
RACM40-24SK/OF
Description
AC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.667 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.08" L x 1.60" W x 1.00" H (78.3mm x 40.6mm x 25.5mm)
Approval Agency
CE, cURus, CSA
Standard Number
60601-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.142.67000kr.142.67
5kr.137.39800kr.686.99
10kr.135.17300kr.1,351.73
25kr.132.28160kr.3,307.04
50kr.130.13140kr.6,506.57
100kr.128.01320kr.12,801.32
250kr.125.26236kr.31,315.59
500kr.123.21770kr.61,608.85
Manufacturers Standard Package
Unit Price without VAT:kr.142.67000
Unit Price with VAT:kr.178.33750