
RACM16E-05SK/277/W | |
|---|---|
DigiKey Part Number | 945-RACM16E-05SK/277/W-ND |
Manufacturer | |
Manufacturer Product Number | RACM16E-05SK/277/W |
Description | AC/DC CONVERTER 5V 16W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3.2A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Features Baseplate, PFC, Standby Output, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, FCC, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output (Max) 3.2A | Line Regulation ±0.2% |
Power (Watts) 16 W | Load Regulation 1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.72.81500 | kr.1,456.30 |
| Unit Price without VAT: | kr.72.81500 |
|---|---|
| Unit Price with VAT: | kr.91.01875 |

