



RACM150-48S | |
|---|---|
DigiKey Part Number | 945-2291-ND |
Manufacturer | |
Manufacturer Product Number | RACM150-48S |
Description | AC/DC CONVERTER 48V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -25°C ~ 80°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.44" W x 1.94" H (116.8mm x 62.0mm x 49.2mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 2.71 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM230-48SG/ENC | Recom Power | 0 | 945-RACM230-48SG/ENC-ND | kr.576.37000 | MFR Recommended |

