RACM150-15S/F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 3
Unit Price: kr.648.84000
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
RECOM REM/RACM Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

RACM150-15S/F

DigiKey Part Number
945-2288-ND
Manufacturer
Manufacturer Product Number
RACM150-15S/F
Description
AC/DC CONVERTER 15V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-25°C ~ 80°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.60" L x 2.44" W x 1.94" H (116.8mm x 62.0mm x 49.2mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUS150M-15/ATDK-Lambda3285-CUS150M-15/A-NDkr.648.84000Similar
Obsolete
Marketplace Stock: 54 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

54In Stock
Ships from WEC