



RACM150-12S | |
|---|---|
DigiKey Part Number | 945-2285-ND |
Manufacturer | |
Manufacturer Product Number | RACM150-12S |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -25°C ~ 80°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.44" W x 1.94" H (116.8mm x 62.0mm x 49.2mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 10.8 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM230-12SG/ENC | Recom Power | 0 | 945-RACM230-12SG/ENC-ND | kr.576.37000 | MFR Recommended |

