
RACM140E-48SK/ENC | |
|---|---|
DigiKey Part Number | 945-RACM140E-48SK/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM140E-48SK/ENC |
Description | AC/DC CONVERTER 48V 140W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM140E-48SK/ENC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.9 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.70" L x 3.20" W x 1.60" H (144.8mm x 81.3mm x 40.6mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.275.46000 | kr.275.46 |
| 5 | kr.251.71200 | kr.1,258.56 |
| 10 | kr.242.11800 | kr.2,421.18 |
| 25 | kr.229.99560 | kr.5,749.89 |
| 50 | kr.221.23260 | kr.11,061.63 |
| 100 | kr.212.80190 | kr.21,280.19 |
| 250 | kr.202.14836 | kr.50,537.09 |
| Unit Price without VAT: | kr.275.46000 |
|---|---|
| Unit Price with VAT: | kr.344.32500 |

