RACM140E-36SK/OF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM140E-36SK/OF

DigiKey Part Number
945-RACM140E-36SK/OF-ND
Manufacturer
Manufacturer Product Number
RACM140E-36SK/OF
Description
AC/DC CONVERTER 36V 137W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM140E-36SK/OF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.8 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4.2 kV
Efficiency
90%
Operating Temperature
-40°C ~ 90°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.70" L x 3.20" W x 1.50" H (144.8mm x 81.3mm x 38.1mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.259.26000kr.259.26
5kr.236.91600kr.1,184.58
10kr.227.88500kr.2,278.85
25kr.216.47880kr.5,411.97
50kr.208.22920kr.10,411.46
100kr.200.29440kr.20,029.44
250kr.190.26764kr.47,566.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.259.26000
Unit Price with VAT:kr.324.07500