
RACM140E-12SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM140E-12SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM140E-12SK/OF |
Description | AC/DC CONVERTER 12V 140W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM140E-12SK/OF Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 86% |
Packaging Tray | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.70" L x 3.20" W x 1.50" H (144.8mm x 81.3mm x 38.1mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 11.6 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.83000 | kr.256.83 |
| 5 | kr.234.69400 | kr.1,173.47 |
| 10 | kr.225.74800 | kr.2,257.48 |
| 25 | kr.214.44920 | kr.5,361.23 |
| 50 | kr.206.27700 | kr.10,313.85 |
| 100 | kr.198.41660 | kr.19,841.66 |
| 250 | kr.188.48388 | kr.47,120.97 |
| Unit Price without VAT: | kr.256.83000 |
|---|---|
| Unit Price with VAT: | kr.321.03750 |


