
RAC20NE-36SK/277 | |
|---|---|
DigiKey Part Number | 945-RAC20NE-36SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC20NE-36SK/277 |
Description | AC/DC CONVERTER 36V 20W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 555mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20NE-36SK/277 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 36V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 555mA | Line Regulation ±1% |
Power (Watts) 20 W | Load Regulation 2% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.91.88333 | kr.1,378.25 |
| Unit Price without VAT: | kr.91.88333 |
|---|---|
| Unit Price with VAT: | kr.114.85416 |

