Enclosed AC DC Converters 1 Output 3.3V 1.2A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 1.2A 80 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC04-3.3SC

DigiKey Part Number
945-2169-5-ND
Manufacturer
Manufacturer Product Number
RAC04-3.3SC
Description
AC/DC CONVERTER 3.3V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.2A 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-3.3SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
67%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1.5%
Weight
0.066 lb (29.94 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

348In Stock
Chip Outpost