



RAC04-12SC | |
|---|---|
DigiKey Part Number | 945-2166-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-12SC |
Description | AC/DC CONVERTER 12V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 333mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-12SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1.5% | |
Weight | 0.066 lb (29.94 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.70000 | kr.109.70 |
| 5 | kr.104.46200 | kr.522.31 |
| Unit Price without VAT: | kr.109.70000 |
|---|---|
| Unit Price with VAT: | kr.137.12500 |

