Enclosed AC DC Converters 1 Output 15V 200mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 200mA 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC03-15SC

DigiKey Part Number
945-2331-5-ND
Manufacturer
Manufacturer Product Number
RAC03-15SC
Description
AC/DC CONVERTER 15V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 200mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC03-15SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 85°C (With Derating)
Series
Efficiency
76%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP Module, 5 Leads
Type
Enclosed
Size / Dimension
1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)
Number of Outputs
1
Approval Agency
CE, EN, UL
Voltage - Input
90 ~ 264 VAC
Standard Number
60335-1; 60950-1
Voltage - Output 1
15V
Line Regulation
±3%
Current - Output (Max)
200mA
Load Regulation
±6%
Power (Watts)
3 W
Weight
0.066 lb (29.94 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC03E-15SK/277Recom Power10945-RAC03E-15SK/277-NDkr.53.32000MFR Recommended
Obsolete
Marketplace Stock: 18 View Now
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

6In Stock
Ships from WEC