Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Cost-effective, high-quality 3W-20W AC/DC Converters | Datasheet Preview

RAC02E-24SK/277

DigiKey Part Number
945-RAC02E-24SK/277-ND
Manufacturer
Manufacturer Product Number
RAC02E-24SK/277
Description
AC/DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC02E-24SK/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Recom Power
Features
Baseplate, Standby Output
Series
Operating Temperature
-40°C ~ 90°C (With Derating)
Packaging
Tube
Efficiency
78%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus, EAC
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
83mA
Load Regulation
0.5%
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC03-24SKRecom Power156945-3445-NDkr.6.41000MFR Recommended
In-Stock: 19
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.26000kr.49.26
5kr.46.92800kr.234.64
10kr.45.95900kr.459.59
25kr.44.69960kr.1,117.49
50kr.43.77140kr.2,188.57
100kr.42.86160kr.4,286.16
250kr.41.68828kr.10,422.07
500kr.40.82212kr.20,411.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.26000
Unit Price with VAT:kr.61.57500