


R2S-2424 | |
|---|---|
DigiKey Part Number | 945-1768-5-ND |
Manufacturer | |
Manufacturer Product Number | R2S-2424 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-2424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.01000 | kr.94.01 |
| 5 | kr.90.50800 | kr.452.54 |
| 10 | kr.89.04300 | kr.890.43 |
| 25 | kr.87.13680 | kr.2,178.42 |
| 50 | kr.85.72220 | kr.4,286.11 |
| 100 | kr.84.32750 | kr.8,432.75 |
| 250 | kr.82.51644 | kr.20,629.11 |
| 500 | kr.81.17064 | kr.40,585.32 |
| Unit Price without VAT: | kr.94.01000 |
|---|---|
| Unit Price with VAT: | kr.117.51250 |

