


R2S-2405-R | |
|---|---|
DigiKey Part Number | 945-1026-2-ND - Tape & Reel (TR) 945-R2S-2405-RCT-ND - Cut Tape (CT) 945-R2S-2405-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2S-2405-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-2405-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.36000 | kr.93.36 |
| 5 | kr.89.89200 | kr.449.46 |
| 10 | kr.88.43200 | kr.884.32 |
| 25 | kr.86.54280 | kr.2,163.57 |
| 50 | kr.85.13700 | kr.4,256.85 |
| 100 | kr.83.75200 | kr.8,375.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.81.95292 | kr.20,488.23 |
| 500 | kr.80.61664 | kr.40,308.32 |
| 750 | kr.79.84363 | kr.59,882.72 |
| Unit Price without VAT: | kr.93.36000 |
|---|---|
| Unit Price with VAT: | kr.116.70000 |

