



R2S-2405/P | |
|---|---|
DigiKey Part Number | R2S-2405/P-ND |
Manufacturer | |
Manufacturer Product Number | R2S-2405/P |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-2405/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.54000 | kr.100.54 |
| 5 | kr.96.79400 | kr.483.97 |
| 10 | kr.95.22600 | kr.952.26 |
| 25 | kr.93.18640 | kr.2,329.66 |
| 50 | kr.91.67240 | kr.4,583.62 |
| 100 | kr.90.18110 | kr.9,018.11 |
| 250 | kr.88.24424 | kr.22,061.06 |
| 500 | kr.86.80436 | kr.43,402.18 |
| Unit Price without VAT: | kr.100.54000 |
|---|---|
| Unit Price with VAT: | kr.125.67500 |


