


RP03-11012DRAW | |
|---|---|
DigiKey Part Number | 945-RP03-11012DRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP03-11012DRAW |
Description | 3W DC/DC-CONVERTER 'POWERLINE' D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP03-11012DRAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.304.97000 | kr.304.97 |
| 5 | kr.293.62000 | kr.1,468.10 |
| 10 | kr.288.85500 | kr.2,888.55 |
| 25 | kr.282.66280 | kr.7,066.57 |
| 50 | kr.278.06140 | kr.13,903.07 |
| 100 | kr.273.53160 | kr.27,353.16 |
| 250 | kr.220.87052 | kr.55,217.63 |
| Unit Price without VAT: | kr.304.97000 |
|---|---|
| Unit Price with VAT: | kr.381.21250 |

