
R2M-4805D/SMD | |
|---|---|
DigiKey Part Number | 945-R2M-4805D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R2M-4805D/SMD |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2M-4805D/SMD Models |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 200mA, 200mA |
Series | Power (Watts) 2 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 75V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.178.94650 | kr.3,578.93 |
| Unit Price without VAT: | kr.178.94650 |
|---|---|
| Unit Price with VAT: | kr.223.68313 |

