
R2M-243.3S | |
|---|---|
DigiKey Part Number | 945-R2M-243.3S-ND |
Manufacturer | |
Manufacturer Product Number | R2M-243.3S |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2M-243.3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.39000 | kr.181.39 |
| 5 | kr.174.64200 | kr.873.21 |
| 10 | kr.171.81400 | kr.1,718.14 |
| 25 | kr.168.13160 | kr.4,203.29 |
| 50 | kr.165.39800 | kr.8,269.90 |
| 100 | kr.162.70410 | kr.16,270.41 |
| 250 | kr.159.20652 | kr.39,801.63 |
| 500 | kr.129.89076 | kr.64,945.38 |
| Unit Price without VAT: | kr.181.39000 |
|---|---|
| Unit Price with VAT: | kr.226.73750 |

