



R24P209D | |
|---|---|
DigiKey Part Number | 945-2456-ND |
Manufacturer | |
Manufacturer Product Number | R24P209D |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P209D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.17000 | kr.104.17 |
| 5 | kr.100.29600 | kr.501.48 |
| 10 | kr.98.66200 | kr.986.62 |
| 25 | kr.96.55280 | kr.2,413.82 |
| 50 | kr.94.98400 | kr.4,749.20 |
| 100 | kr.93.43950 | kr.9,343.95 |
| 250 | kr.91.43176 | kr.22,857.94 |
| 500 | kr.89.94026 | kr.44,970.13 |
| Unit Price without VAT: | kr.104.17000 |
|---|---|
| Unit Price with VAT: | kr.130.21250 |

